JDTfuse ASMD1812SL800-12V
| Manufacturer | JDTfuseAsian Brands |
| MPN | ASMD1812SL800-12V |
| LCSC Part # | C48783176 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | PTC RESET FUSE 12V 8A 1812 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | JDTfuse | |
| Packaging | 1812 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 12V | |
| Hold Current | 8A | |
| Current - Max | 50A | |
| Power Dissipation | 2W | |
| Trip Current | 16A | |
| Resistance @ 25℃ | 0.8mΩ | |
| Time to Trip(Max) | 2s | |
| Resistance - Post Trip (R1) (Max) | 5mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The ASMD1812SL series provides surface-mount resettable overcurrent protection with hold current ratings ranging from 1.9A to 9.0A. The series offers a complete combination of hold current and operating voltage ratings, suitable for a wide range of applications.
Features
AI Translation
- RoHS compliant
- Halogen-free
- Faster trip speed
- 1812 size
- SMT compatible
- Solid state
- Operating current: 1.9 A ~ 9.0 A, @25°C
- Maximum voltage: 6V/12V
- Operating temperature: -40°C ~ 85°C
- Certifications: ROHS, UL
Applications
AI Translation
- USB hubs, ports, and peripherals
- Motherboard USB and IEEE 1394 protection
- Set-top boxes and HDMI
- Optical disc drives
- Game console port protection
In-Stock: 855
855 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2546$ 0.2241 | $ 1.12 |
| 50+ | $ 0.2017$ 0.1775 | $ 8.88 |
| 150+ | $ 0.179$ 0.1576 | $ 23.64 |
| 1,500+ | $ 0.1507$ 0.1327 | $ 199.05 |
| 3,000+ | $ 0.1381$ 0.1216 | $ 364.80 |
| 4,500+ | $ 0.1305$ 0.1149 | $ 517.05 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | JDTfuse | |
| Packaging | 1812 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 12V | |
| Hold Current | 8A | |
| Current - Max | 50A | |
| Power Dissipation | 2W | |
| Trip Current | 16A | |
| Resistance @ 25℃ | 0.8mΩ | |
| Time to Trip(Max) | 2s | |
| Resistance - Post Trip (R1) (Max) | 5mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The ASMD1812SL series provides surface-mount resettable overcurrent protection with hold current ratings ranging from 1.9A to 9.0A. The series offers a complete combination of hold current and operating voltage ratings, suitable for a wide range of applications.
Features
AI Translation
- RoHS compliant
- Halogen-free
- Faster trip speed
- 1812 size
- SMT compatible
- Solid state
- Operating current: 1.9 A ~ 9.0 A, @25°C
- Maximum voltage: 6V/12V
- Operating temperature: -40°C ~ 85°C
- Certifications: ROHS, UL
Applications
AI Translation
- USB hubs, ports, and peripherals
- Motherboard USB and IEEE 1394 protection
- Set-top boxes and HDMI
- Optical disc drives
- Game console port protection
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



