JDTfuse ASMD1210SL700-12V
| Manufacturer | JDTfuseAsian Brands |
| MPN | ASMD1210SL700-12V |
| LCSC Part # | C48783173 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | PTC RESET FUSE 12V 7A 1210 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | JDTfuse | |
| Packaging | 1210 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 12V | |
| Hold Current | 7A | |
| Current - Max | 50A | |
| Power Dissipation | 1.2W | |
| Trip Current | 14A | |
| Resistance @ 25℃ | 1mΩ | |
| Time to Trip(Max) | 2s | |
| Resistance - Post Trip (R1) (Max) | 8mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The ASMD1210SL series offers surface-mount resettable overcurrent protection with hold current ratings ranging from 1.5A to 7.5A. This series is suited for a wide range of applications in modern electronics where space is limited.
Features
AI Translation
- RoHS compliant
- Halogen-free
- Faster trip speed
- 1210 size
- Surface mount
- Solid-state construction
- Operating current: 1.5A~7.5A @ 25°C
- Maximum voltage: 6V/12V
- Operating temperature: -40°C~85°C
- Certifications: RoHS, UL
Applications
AI Translation
- Battery protection circuit modules
- Game console port protection
- USB hubs, ports, and peripherals
- Optical disc drives
- Set-top boxes and HDMI interfaces
- General consumer electronics
In-Stock: 2,975
2,975 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1269$ 0.1117 | $ 0.56 |
| 50+ | $ 0.1115$ 0.0982 | $ 4.91 |
| 150+ | $ 0.1049$ 0.0924 | $ 13.86 |
| 500+ | $ 0.0967$ 0.0851 | $ 42.55 |
| 3,000+ | $ 0.0931$ 0.0820 | $ 246.00 |
| 6,000+ | $ 0.0909$ 0.0800 | $ 480.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | JDTfuse | |
| Packaging | 1210 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 12V | |
| Hold Current | 7A | |
| Current - Max | 50A | |
| Power Dissipation | 1.2W | |
| Trip Current | 14A | |
| Resistance @ 25℃ | 1mΩ | |
| Time to Trip(Max) | 2s | |
| Resistance - Post Trip (R1) (Max) | 8mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The ASMD1210SL series offers surface-mount resettable overcurrent protection with hold current ratings ranging from 1.5A to 7.5A. This series is suited for a wide range of applications in modern electronics where space is limited.
Features
AI Translation
- RoHS compliant
- Halogen-free
- Faster trip speed
- 1210 size
- Surface mount
- Solid-state construction
- Operating current: 1.5A~7.5A @ 25°C
- Maximum voltage: 6V/12V
- Operating temperature: -40°C~85°C
- Certifications: RoHS, UL
Applications
AI Translation
- Battery protection circuit modules
- Game console port protection
- USB hubs, ports, and peripherals
- Optical disc drives
- Set-top boxes and HDMI interfaces
- General consumer electronics
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



