JDTfuse ASMD1210SL400-12V
| Manufacturer | JDTfuseAsian Brands |
| MPN | ASMD1210SL400-12V |
| LCSC Part # | C48783171 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | PTC RESET FUSE 12V 4A 1210 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | JDTfuse | |
| Packaging | 1210 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 12V | |
| Hold Current | 4A | |
| Current - Max | 50A | |
| Power Dissipation | 800mW | |
| Trip Current | 8A | |
| Time to Trip(Max) | 2s | |
| Resistance @ 25℃ | 2mΩ | |
| Resistance - Post Trip (R1) (Max) | 14mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The ASMD1210SL series offers surface-mount resettable overcurrent protection with hold current ratings ranging from 1.5A to 7.5A. This series is suited for a wide range of applications in modern electronics where space is limited.
Features
AI Translation
- RoHS compliant
- Halogen-free
- Faster trip speed
- 1210 size
- Surface mount
- Solid-state construction
- Operating current: 1.5A~7.5A @ 25°C
- Maximum voltage: 6V/12V
- Operating temperature: -40°C~85°C
- Certifications: RoHS, UL
Applications
AI Translation
- Battery protection circuit modules
- Game console port protection
- USB hubs, ports, and peripherals
- Optical disc drives
- Set-top boxes and HDMI interfaces
- General consumer electronics
In-Stock: 3,605
3,605 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0971$ 0.0855 | $ 0.43 |
| 50+ | $ 0.0858$ 0.0755 | $ 3.78 |
| 150+ | $ 0.0801$ 0.0705 | $ 10.58 |
| 500+ | $ 0.0758$ 0.0667 | $ 33.35 |
| 2,500+ | $ 0.0724$ 0.0638 | $ 159.50 |
| 4,000+ | $ 0.0707$ 0.0623 | $ 249.20 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | JDTfuse | |
| Packaging | 1210 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 12V | |
| Hold Current | 4A | |
| Current - Max | 50A | |
| Power Dissipation | 800mW | |
| Trip Current | 8A | |
| Time to Trip(Max) | 2s | |
| Resistance @ 25℃ | 2mΩ | |
| Resistance - Post Trip (R1) (Max) | 14mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The ASMD1210SL series offers surface-mount resettable overcurrent protection with hold current ratings ranging from 1.5A to 7.5A. This series is suited for a wide range of applications in modern electronics where space is limited.
Features
AI Translation
- RoHS compliant
- Halogen-free
- Faster trip speed
- 1210 size
- Surface mount
- Solid-state construction
- Operating current: 1.5A~7.5A @ 25°C
- Maximum voltage: 6V/12V
- Operating temperature: -40°C~85°C
- Certifications: RoHS, UL
Applications
AI Translation
- Battery protection circuit modules
- Game console port protection
- USB hubs, ports, and peripherals
- Optical disc drives
- Set-top boxes and HDMI interfaces
- General consumer electronics
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



