JDTfuse ASMD0805SL450-12V
| Manufacturer | JDTfuseAsian Brands |
| MPN | ASMD0805SL450-12V |
| LCSC Part # | C48783164 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | PTC RESET FUSE 12V 4.5A 0805 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | JDTfuse | |
| Packaging | 0805 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 12V | |
| Hold Current | 4.5A | |
| Current - Max | 50A | |
| Power Dissipation | 1.5W | |
| Trip Current | 9A | |
| Height | 1.4mm | |
| Length | 2.3mm | |
| Width | 1.5mm | |
| Time to Trip(Max) | 5s | |
| Resistance @ 25℃ | 2mΩ | |
| Resistance - Post Trip (R1) (Max) | 12mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The ASMD0805SL series provides miniature SMT resettable overcurrent protection with hold current ratings ranging from 0.75A to 3.0A. This series is suited for ultra-portable applications where space is limited and device current is low.
Features
AI Translation
- RoHS compliant
- Halogen-free
- Faster trip speed
- 0805 size
- Surface mount
- Solid-state device
- Operating current: 0.75A~4.5A, @25°C
- Maximum voltage: 6V/12V
- Operating temperature: -40°C~85°C
- Certifications: RoHS, UL
Applications
AI Translation
- Mobile phones and PDAs
- IC VCC protection
- Portable MP3 and media players
- Set-top boxes and HDMI
- Mobile internet devices
In-Stock: 3,145
3,145 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0975$ 0.0858 | $ 0.43 |
| 50+ | $ 0.0861$ 0.0758 | $ 3.79 |
| 150+ | $ 0.0804$ 0.0708 | $ 10.62 |
| 500+ | $ 0.0761$ 0.0670 | $ 33.50 |
| 2,500+ | $ 0.0727$ 0.0640 | $ 160.00 |
| 4,000+ | $ 0.071$ 0.0625 | $ 250.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | JDTfuse | |
| Packaging | 0805 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 12V | |
| Hold Current | 4.5A | |
| Current - Max | 50A | |
| Power Dissipation | 1.5W | |
| Trip Current | 9A | |
| Height | 1.4mm | |
| Length | 2.3mm | |
| Width | 1.5mm | |
| Time to Trip(Max) | 5s | |
| Resistance @ 25℃ | 2mΩ | |
| Resistance - Post Trip (R1) (Max) | 12mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The ASMD0805SL series provides miniature SMT resettable overcurrent protection with hold current ratings ranging from 0.75A to 3.0A. This series is suited for ultra-portable applications where space is limited and device current is low.
Features
AI Translation
- RoHS compliant
- Halogen-free
- Faster trip speed
- 0805 size
- Surface mount
- Solid-state device
- Operating current: 0.75A~4.5A, @25°C
- Maximum voltage: 6V/12V
- Operating temperature: -40°C~85°C
- Certifications: RoHS, UL
Applications
AI Translation
- Mobile phones and PDAs
- IC VCC protection
- Portable MP3 and media players
- Set-top boxes and HDMI
- Mobile internet devices
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



