LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
12% OFF
JDTfuse ASMD2920H260 product image
  • ASMD2920H260 thumbnail 1
  • ASMD2920H260 thumbnail 2
  • ASMD2920H260 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JDTfuse ASMD2920H260RoHS

Manufacturer
JDTfuseAsian Brands
MPN
ASMD2920H260
LCSC Part #
C48783153
Packaging
2920
Customer #
Key Attributes
PTC RESET FUSE 24V 2.6A 2920
Datasheetpdf iconJDTfuse ASMD2920H260
In-Stock: 1,475
1,475 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2106$ 0.1854$ 0.93
50+$ 0.1851$ 0.1629$ 8.15
150+$ 0.1742$ 0.1533$ 23.00
1,500+$ 0.1606$ 0.1414$ 212.10
3,000+$ 0.1545$ 0.1360$ 408.00
4,500+$ 0.1509$ 0.1328$ 597.60
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerJDTfuse
Packaging2920
Operating Temperature-40℃~+125℃
Voltage - Max24V
Hold Current2.6A
Current - Max40A
Power Dissipation3W
Trip Current7.8A
Time to Trip(Max)5s
Resistance @ 25℃7mΩ
Resistance - Post Trip (R1) (Max)65mΩ

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1500
Sales UnitPiece

Introduction

AI Translation

This high-temperature series of resettable overcurrent protection devices provides surface-mount resettable overcurrent protection. The series offers a complete product portfolio in terms of hold current and operating voltage, suitable for a wide range of applications.

Features

AI Translation
  • Operating temperature range: -40℃ ~ 125℃
  • Compact design saves PCB space
  • RoHS compliant, halogen-free and lead-free
  • Resettable overcurrent and short-circuit protection solution
  • Fast response to fault current
  • Symmetrical design

Applications

AI Translation
  • Automotive & Industrial Transportation
  • Frequency Inverters
  • Sensor Protection
  • Infotainment/Telematics Systems
  • Outdoor Electronics