JDTfuse ASMD1812H200-30V
| Manufacturer | JDTfuseAsian Brands |
| MPN | ASMD1812H200-30V |
| LCSC Part # | C48783151 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | PTC RESET FUSE 30V 2A 1812 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | JDTfuse | |
| Packaging | 1812 | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Max | 30V | |
| Hold Current | 2A | |
| Current - Max | 40A | |
| Power Dissipation | 1.5W | |
| Trip Current | 6A | |
| Height | 1.5mm | |
| Length | 4.73mm | |
| Width | 3.41mm | |
| Time to Trip(Max) | 5s | |
| Resistance @ 25℃ | 15mΩ | |
| Resistance - Post Trip (R1) (Max) | 120mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This high-temperature series of resettable overcurrent protection devices provides surface-mount resettable overcurrent protection. The series offers a complete product portfolio in terms of hold current and operating voltage, suitable for a wide range of applications.
Features
AI Translation
- Operating temperature range: -40℃ ~ 125℃
- Compact design saves PCB space
- RoHS compliant, halogen-free and lead-free
- Resettable overcurrent and short-circuit protection solution
- Fast response to fault current
- Symmetrical design
Applications
AI Translation
- Automotive & Industrial Transportation
- Frequency Inverters
- Sensor Protection
- Infotainment/Telematics Systems
- Outdoor Electronics
In-Stock: 125
125 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2228$ 0.1961 | $ 0.98 |
| 50+ | $ 0.1787$ 0.1573 | $ 7.87 |
| 150+ | $ 0.1599$ 0.1408 | $ 21.12 |
| 1,000+ | $ 0.1364$ 0.1201 | $ 120.10 |
| 2,000+ | $ 0.1259$ 0.1108 | $ 221.60 |
| 5,000+ | $ 0.1196$ 0.1053 | $ 526.50 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | JDTfuse | |
| Packaging | 1812 | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Max | 30V | |
| Hold Current | 2A | |
| Current - Max | 40A | |
| Power Dissipation | 1.5W | |
| Trip Current | 6A | |
| Height | 1.5mm | |
| Length | 4.73mm | |
| Width | 3.41mm | |
| Time to Trip(Max) | 5s | |
| Resistance @ 25℃ | 15mΩ | |
| Resistance - Post Trip (R1) (Max) | 120mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This high-temperature series of resettable overcurrent protection devices provides surface-mount resettable overcurrent protection. The series offers a complete product portfolio in terms of hold current and operating voltage, suitable for a wide range of applications.
Features
AI Translation
- Operating temperature range: -40℃ ~ 125℃
- Compact design saves PCB space
- RoHS compliant, halogen-free and lead-free
- Resettable overcurrent and short-circuit protection solution
- Fast response to fault current
- Symmetrical design
Applications
AI Translation
- Automotive & Industrial Transportation
- Frequency Inverters
- Sensor Protection
- Infotainment/Telematics Systems
- Outdoor Electronics
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



