LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
12% OFF
JDTfuse ASMD1206H035 product image
  • ASMD1206H035 thumbnail 1
  • ASMD1206H035 thumbnail 2
  • ASMD1206H035 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JDTfuse ASMD1206H035RoHS

Manufacturer
JDTfuseAsian Brands
MPN
ASMD1206H035
LCSC Part #
C48783090
Packaging
1206
Customer #
Key Attributes
PTC RESET FUSE 24V 350mA 1206
Datasheetpdf iconJDTfuse ASMD1206H035
In-Stock: 615
615 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1078$ 0.0949$ 0.47
50+$ 0.0859$ 0.0756$ 3.78
150+$ 0.0749$ 0.0660$ 9.90
500+$ 0.0667$ 0.0587$ 29.35
2,500+$ 0.0601$ 0.0529$ 132.25
5,000+$ 0.0568$ 0.0500$ 250.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerJDTfuse
Packaging1206
Operating Temperature-40℃~+125℃
Voltage - Max24V
Hold Current350mA
Current - Max40A
Power Dissipation1W
Trip Current1.05A
Height0.85mm
Length3.4mm
Width1.8mm
Time to Trip(Max)100ms
Resistance @ 25℃200mΩ
Resistance - Post Trip (R1) (Max)1.6Ω

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging5000
Sales UnitPiece

Introduction

AI Translation

This high-temperature series of resettable overcurrent protection devices provides surface-mount resettable overcurrent protection. The series offers a complete product portfolio in terms of hold current and operating voltage, suitable for a wide range of applications.

Features

AI Translation
  • Operating temperature range: -40℃ ~ 125℃
  • Compact design saves PCB space
  • RoHS compliant, halogen-free and lead-free
  • Resettable overcurrent and short-circuit protection solution
  • Fast response to fault current
  • Symmetrical design

Applications

AI Translation
  • Automotive & Industrial Transportation
  • Frequency Inverters
  • Sensor Protection
  • Infotainment/Telematics Systems
  • Outdoor Electronics