Taiwan Semiconductor TSM8568CS RLG
| Manufacturer |
Taiwan Semiconductor
Asian Brands |
| Mfr. Part # | TSM8568CS RLG |
| LCSC Part # | C487649 |
| Package | SOP-8 |
| Customer # | |
| Description | 30V 2.5V 1 N-Channel + 1 P-Channel SOP-8 FET, MOSFET Arrays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | Taiwan Semiconductor | |
| Package | SOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.939 | $ 0.94 |
10+ | $ 0.7574 | $ 7.57 |
30+ | $ 0.6681 | $ 20.04 |
100+ | $ 0.5788 | $ 57.88 |
500+ | $ 0.5249 | $ 262.45 |
1,000+ | $ 0.4972 | $ 497.20 |
2,500+ | $ 0.4911 | $ 1227.75 |
5,000+ | $ 0.4865 | $ 2432.50 |
Standard Packaging 2500/Full
Reel | ||