Ymin VKME1002G5R6MV
| Manufacturer |
Ymin
Asian Brands |
| Mfr. Part # | VKME1002G5R6MV |
| LCSC Part # | C487563 |
| Package | SMD,D10xL10mm |
| Customer # | |
| Key Attributes | CAP ALUM 5.6uF ±20% 400V SMD |
| Description | 5.6uF 400V ±20% 220mA@100kHz SMD,D10xL10mm Aluminum Electrolytic Capacitors RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Ymin | |
| Package | SMD,D10xL10mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
235 
235
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2003 | $ 1.00 |
50+ | $ 0.16 | $ 8.00 |
150+ | $ 0.1427 | $ 21.41 |
500+ | $ 0.1212 | $ 60.60 |
2,500+ | $ 0.1116 | $ 279.00 |
5,000+ | $ 0.1058 | $ 529.00 |
10,000+ | $ 0.1046 | $ 1046.00 |
20,000+ | $ 0.1038 | $ 2076.00 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$