Ymin VKMD1002G4R7MV
| Manufacturer |
Ymin
Asian Brands |
| Mfr. Part # | VKMD1002G4R7MV |
| LCSC Part # | C487561 |
| Package | SMD,D8xL10mm |
| Customer # | |
| Key Attributes | CAP ALUM 4.7uF ±20% 400V SMD |
| Description | 4.7uF 400V ±20% 140mA@100kHz SMD,D8xL10mm Aluminum Electrolytic Capacitors RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Ymin | |
| Package | SMD,D8xL10mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
5 
5
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1315 | $ 0.66 |
50+ | $ 0.1042 | $ 5.21 |
150+ | $ 0.0906 | $ 13.59 |
500+ | $ 0.0804 | $ 40.20 |
2,500+ | $ 0.0722 | $ 180.50 |
5,000+ | $ 0.0681 | $ 340.50 |
10,000+ | $ 0.0673 | $ 673.00 |
20,000+ | $ 0.0667 | $ 1334.00 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$