Ymin VKMB1002G1R0MV
| Manufacturer |
Ymin
Asian Brands |
| Mfr. Part # | VKMB1002G1R0MV |
| LCSC Part # | C487553 |
| Package | SMD,D5xL10mm |
| Customer # | |
| Key Attributes | CAP ALUM 1uF ±20% 400V SMD |
| Description | 1uF 400V ±20% 73mA@100kHz SMD,D5xL10mm Aluminum Electrolytic Capacitors RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Ymin | |
| Package | SMD,D5xL10mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 700 |
| Sales Unit | Piece |
In-Stock:
20 
20
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1091 | $ 0.55 |
50+ | $ 0.0865 | $ 4.33 |
150+ | $ 0.0752 | $ 11.28 |
700+ | $ 0.0667 | $ 46.69 |
2,800+ | $ 0.0599 | $ 167.72 |
4,900+ | $ 0.0565 | $ 276.85 |
9,800+ | $ 0.0558 | $ 546.84 |
20,300+ | $ 0.0554 | $ 1124.62 |
Standard Packaging 700/Full
Reel | ||
Better price for more quantity?
$