Ymin VKMD1002D100MV
| Manufacturer |
Ymin
Asian Brands |
| Mfr. Part # | VKMD1002D100MV |
| LCSC Part # | C487494 |
| Package | SMD,D8xL10mm |
| Customer # | |
| Key Attributes | CAP ALUM 10uF ±20% 200V SMD |
| Description | 10uF 200V ±20% 170mA@100kHz SMD,D8xL10mm Aluminum Electrolytic Capacitors RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Ymin | |
| Package | SMD,D8xL10mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
320 
320
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1885 | $ 0.94 |
50+ | $ 0.1481 | $ 7.41 |
150+ | $ 0.1307 | $ 19.61 |
500+ | $ 0.1091 | $ 54.55 |
2,500+ | $ 0.0994 | $ 248.50 |
5,000+ | $ 0.0936 | $ 468.00 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$