Ymin VKMC1002D5R6MV
| Manufacturer |
Ymin
Asian Brands |
| Mfr. Part # | VKMC1002D5R6MV |
| LCSC Part # | C487490 |
| Package | SMD,D6.3xL10mm |
| Customer # | |
| Description | 5.6uF 200V ±20% 125mA@100kHz SMD,D6.3xL10mm Aluminum Electrolytic Capacitors RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Ymin | |
| Package | SMD,D6.3xL10mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 700 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.0804 | $ 0.40 |
50+ | $ 0.0653 | $ 3.27 |
150+ | $ 0.0578 | $ 8.67 |
700+ | $ 0.0521 | $ 36.47 |
2,800+ | $ 0.0476 | $ 133.28 |
4,900+ | $ 0.0454 | $ 222.46 |
9,800+ | $ 0.0449 | $ 440.02 |
20,300+ | $ 0.0446 | $ 905.38 |
Standard Packaging 700/Full
Reel | ||