Ymin VKMD1001J101MV
| Manufacturer |
Ymin
Asian Brands |
| Mfr. Part # | VKMD1001J101MV |
| LCSC Part # | C487384 |
| Package | SMD,D8xL10mm |
| Customer # | |
| Key Attributes | CAP ALUM 100uF ±20% 63V SMD |
| Description | 100uF ±20% 63V Aluminum Electrolytic Capacitors 10000hrs@105℃ |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Ymin | |
| Package | SMD,D8xL10mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
1,595
1,595
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2063 | $ 1.03 |
50+ | $ 0.1607 | $ 8.04 |
150+ | $ 0.1412 | $ 21.18 |
500+ | $ 0.1168 | $ 58.40 |
2,500+ | $ 0.1059 | $ 264.75 |
5,000+ | $ 0.0994 | $ 497.00 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$