Ymin VKMJ2101H152MV
| Manufacturer | YminAsian Brands |
| MPN | VKMJ2101H152MV |
| LCSC Part # | C487376 |
| Packaging | SMD,D18xL21mm |
| Customer # | |
| Key Attributes | ±20% 50V 1500uF SMD,D18xL21mm Aluminum Electrolytic Capacitors RoHS |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Ymin | |
| Packaging | SMD,D18xL21mm | |
| Tolerance | ±20% | |
| Voltage Rating | 50V | |
| Capacitance | 1500uF | |
| Lifetime | 10000hrs@105℃ | |
| Ripple Current | 3.28A@100kHz | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 21mm | |
| Diameter | 18mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 120 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 81
81 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.2629 | $ 1.26 |
| 10+ | $ 1.044 | $ 10.44 |
| 30+ | $ 0.925 | $ 27.75 |
| 100+ | $ 0.7886 | $ 78.86 |
| 500+ | $ 0.7283 | $ 364.15 |
| 1,000+ | $ 0.7013 | $ 701.30 |
Standard Packaging120/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Ymin | |
| Packaging | SMD,D18xL21mm | |
| Tolerance | ±20% | |
| Voltage Rating | 50V | |
| Capacitance | 1500uF | |
| Lifetime | 10000hrs@105℃ | |
| Ripple Current | 3.28A@100kHz | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 21mm | |
| Diameter | 18mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 120 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



