Ymin VKMC1001H680MV
| Manufacturer |
Ymin
Asian Brands |
| Mfr. Part # | VKMC1001H680MV |
| LCSC Part # | C487358 |
| Package | SMD,D6.3xL10mm |
| Customer # | |
| Key Attributes | CAP ALUM 68uF ±20% 50V SMD |
| Description | 68uF 50V ±20% 390mA@100kHz SMD,D6.3xL10mm Aluminum Electrolytic Capacitors RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Ymin | |
| Package | SMD,D6.3xL10mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 700 |
| Sales Unit | Piece |
In-Stock:
5 
5
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1095 | $ 0.55 |
50+ | $ 0.0868 | $ 4.34 |
150+ | $ 0.0755 | $ 11.33 |
700+ | $ 0.067 | $ 46.90 |
2,800+ | $ 0.0602 | $ 168.56 |
4,900+ | $ 0.0568 | $ 278.32 |
9,800+ | $ 0.0561 | $ 549.78 |
20,300+ | $ 0.0556 | $ 1128.68 |
Standard Packaging 700/Full
Reel | ||
Better price for more quantity?
$