YXC Crystal Oscillators DOIOUTQKY-100M
| Manufacturer |
YXC Crystal Oscillators
Asian Brands |
| Mfr. Part # | DOIOUTQKY-100M |
| LCSC Part # | C48735473 |
| Package | DIP,25.4x25.4mm |
| Customer # | |
| Description | Sine Wave 12V 100MHz DIP,25.4x25.4mm Oscillators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | YXC Crystal Oscillators | |
| Package | DIP,25.4x25.4mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 136.4267 | $ 136.43 |
30+ | $ 133.0015 | $ 3990.05 |
Standard Packaging 1/Full
Tray | ||