Ymin VKMC1001V121MV
| Manufacturer |
Ymin
Asian Brands |
| Mfr. Part # | VKMC1001V121MV |
| LCSC Part # | C487344 |
| Package | SMD,D6.3xL10mm |
| Customer # | |
| Key Attributes | CAP ALUM 120uF ±20% 35V SMD |
| Description | 120uF ±20% 35V Aluminum Electrolytic Capacitors 9000hrs@105℃ |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Ymin | |
| Package | SMD,D6.3xL10mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 700 |
| Sales Unit | Piece |
In-Stock:
3,950
3,950
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1508 | $ 0.75 |
50+ | $ 0.1223 | $ 6.12 |
150+ | $ 0.108 | $ 16.20 |
700+ | $ 0.0972 | $ 68.04 |
2,800+ | $ 0.0887 | $ 248.36 |
4,900+ | $ 0.0844 | $ 413.56 |
Standard Packaging 700/Full
Reel | ||
Better price for more quantity?
$