Ymin VKML1701C222MV
| Manufacturer |
Ymin
Asian Brands |
| Mfr. Part # | VKML1701C222MV |
| LCSC Part # | C487315 |
| Package | SMD,D12.5xL17mm |
| Customer # | |
| Key Attributes | CAP ALUM 2200uF ±20% 16V SMD |
| Description | 2200uF ±20% 16V Aluminum Electrolytic Capacitors 10000hrs@105℃ |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Ymin | |
| Package | SMD,D12.5xL17mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
In-Stock:
197 
197
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5978 | $ 0.60 |
10+ | $ 0.4811 | $ 4.81 |
30+ | $ 0.4235 | $ 12.71 |
200+ | $ 0.3659 | $ 73.18 |
400+ | $ 0.3301 | $ 132.04 |
1,000+ | $ 0.3129 | $ 312.90 |
Standard Packaging 200/Full
Reel | ||
Better price for more quantity?
$