Ymin VMMC0772C4R7MV
| Manufacturer |
Ymin
Asian Brands |
| Mfr. Part # | VMMC0772C4R7MV |
| LCSC Part # | C487193 |
| Package | SMD,D6.3xL7.7mm |
| Customer # | |
| Key Attributes | CAP ALUM 4.7uF ±20% 160V SMD |
| Description | 4.7uF 160V ±20% SMD,D6.3xL7.7mm Aluminum Electrolytic Capacitors RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Ymin | |
| Package | SMD,D6.3xL7.7mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 900 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.1071 | $ 0.54 |
50+ | $ 0.0847 | $ 4.24 |
150+ | $ 0.0735 | $ 11.03 |
900+ | $ 0.0651 | $ 58.59 |
2,700+ | $ 0.0583 | $ 157.41 |
5,400+ | $ 0.055 | $ 297.00 |
Standard Packaging 900/Full
Reel | ||