Ymin VMME1251J181MV
| Manufacturer |
Ymin
Asian Brands |
| Mfr. Part # | VMME1251J181MV |
| LCSC Part # | C487132 |
| Package | SMD,D10xL12.5mm |
| Customer # | |
| Key Attributes | CAP ALUM 180uF ±20% 63V SMD |
| Description | 180uF ±20% 63V Aluminum Electrolytic Capacitors |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Ymin | |
| Package | SMD,D10xL12.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 400 |
| Sales Unit | Piece |
In-Stock:
40 
40
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2706 | $ 1.35 |
50+ | $ 0.2125 | $ 10.63 |
150+ | $ 0.1876 | $ 28.14 |
400+ | $ 0.1565 | $ 62.60 |
2,400+ | $ 0.1427 | $ 342.48 |
4,800+ | $ 0.1344 | $ 645.12 |
Standard Packaging 400/Full
Reel | ||
Better price for more quantity?
$