Ymin VMME1001C681MV
| Manufacturer |
Ymin
Asian Brands |
| Mfr. Part # | VMME1001C681MV |
| LCSC Part # | C487051 |
| Package | SMD,D10xL10mm |
| Customer # | |
| Key Attributes | CAP ALUM 680uF ±20% 16V SMD |
| Description | 680uF 16V ±20% SMD,D10xL10mm Aluminum Electrolytic Capacitors RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Ymin | |
| Package | SMD,D10xL10mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
34 
34
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.2042 | $ 0.20 |
10+ | $ 0.1631 | $ 1.63 |
30+ | $ 0.1455 | $ 4.37 |
100+ | $ 0.1236 | $ 12.36 |
500+ | $ 0.1138 | $ 56.90 |
1,000+ | $ 0.1079 | $ 107.90 |
2,000+ | $ 0.1067 | $ 213.40 |
4,000+ | $ 0.1059 | $ 423.60 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$