JSCJ 2SB1184(RANGE:120-270)
| Manufacturer |
JSCJ
Asian Brands |
| Mfr. Part # | 2SB1184(RANGE:120-270) |
| LCSC Part # | C48690 |
| Package | TO-252-2L |
| Customer # | |
| Key Attributes | TRANS PNP 50V 3A TO-252-2L |
| Description | Bipolar (BJT) Transistor PNP 50V 3A 70MHz 1W Surface Mount TO-252-2L |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | JSCJ | |
| Package | TO-252-2L |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
445
445
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1945 | $ 0.97 |
50+ | $ 0.1545 | $ 7.73 |
150+ | $ 0.1373 | $ 20.60 |
500+ | $ 0.1159 | $ 57.95 |
2,500+ | $ 0.1063 | $ 265.75 |
5,000+ | $ 0.1006 | $ 503.00 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$