Ymin VK7C0771C101MV
| Manufacturer |
Ymin
Asian Brands |
| Mfr. Part # | VK7C0771C101MV |
| LCSC Part # | C486899 |
| Package | SMD,D6.3xL7.7mm |
| Customer # | |
| Key Attributes | CAP ALUM 100uF ±20% 16V SMD |
| Description | 100uF 16V ±20% SMD,D6.3xL7.7mm Aluminum Electrolytic Capacitors RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Ymin | |
| Package | SMD,D6.3xL7.7mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 900 |
| Sales Unit | Piece |
In-Stock:
5 
5
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0792 | $ 0.40 |
50+ | $ 0.0636 | $ 3.18 |
150+ | $ 0.0558 | $ 8.37 |
900+ | $ 0.05 | $ 45.00 |
2,700+ | $ 0.0453 | $ 122.31 |
5,400+ | $ 0.043 | $ 232.20 |
9,900+ | $ 0.0425 | $ 420.75 |
19,800+ | $ 0.0422 | $ 835.56 |
Standard Packaging 900/Full
Reel | ||
Better price for more quantity?
$