G-Switch GT-25010630002
| Manufacturer |
G-Switch
Asian Brands |
| Mfr. Part # | GT-25010630002 |
| LCSC Part # | C48689718 |
| Package | - |
| Customer # | |
| Key Attributes | G-Switch Red and White Flat Cable 2.5mm Double-ended 6P 26AWG 300mm 1 Piece |
| Description | Jumper Wires, Pre-Crimped Leads Assemblies RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Cable Assemblies/Jumper Wires, Pre-Crimped Leads Assemblies | |
| Manufacturer | G-Switch | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8544491100 |
| USHTS | 8544493040 |
| TARIC | 8544499100 |
| CAHTS | 8544490090 |
| BRHTS | 85444900 |
| INHTS | 85444910 |
| MXHTS | 8544.49.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
390 
390
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4173 | $ 0.42 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$