G-Switch Terminal Wire 2.5mm Single-ended Tinned 12P 300mm 1 Piece
| Manufacturer | G-SwitchAsian Brands |
| MPN | GT-25011230001 |
| LCSC Part # | C48689713 |
| Packaging | - |
| Customer # | |
| Key Attributes | G-Switch Terminal Wire 2.5mm Single-ended Tinned 12P 300mm 1 Piece |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Cable Assemblies/Jumper Wires, Pre-Crimped Leads Assemblies | |
| Manufacturer | G-Switch | |
| Packaging | - | |
| WireRod | UL1007 26AWG | |
| Maximum voltage | - | |
| Number of stitches | 12P | |
| ThreadLength | 300mm | |
| attachment | 12 terminals, 1 plastic shell | |
| Wire gauge | 26AWG | |
| Maximum current | - | |
| Connection mode | - | |
| spacing | 2.5mm | |
| Number of connected ends | Single-ended | |
| type | Terminal wire | |
| Line number | 12 | |
| color classification | - | |
| On resistance | 10mΩ | |
| Tail processing | Tin-Plated | |
| Colour | Brown, orange, white, red, green, blue, yellow, black | |
| Category | - | |
| working temperature | - | |
| CoreWireGauge | - | |
| Texture Of Material | - | |
| InsulationResistance | -;- | |
| ContactResistance | - | |
| RatedCurrent | - | |
| Length | - | |
| Specifications | - | |
| WireDiameter | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 183
183 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7786 | $ 0.78 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8544491100 |
| USHTS | 8544493040 |
| TARIC | 8544499100 |
| CAHTS | 8544490090 |
| BRHTS | 85444900 |
| INHTS | 85444910 |
| MXHTS | 8544.49.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8544491100 |
| USHTS | 8544493040 |
| TARIC | 8544499100 |
| Type | Details |
|---|---|
| CAHTS | 8544490090 |
| BRHTS | 85444900 |
| INHTS | 85444910 |
| MXHTS | 8544.49.01 |


