LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
G-Switch GT-25010330001 product image
  • GT-25010330001 thumbnail 1
  • GT-25010330001 thumbnail 2
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Cable Assembly Rectangular L300mm Single EndRoHS

Manufacturer
G-SwitchAsian Brands
MPN
GT-25010330001
LCSC Part #
C48689704
Packaging
-
Customer #
Key Attributes
G-Switch Terminal Wire 2.5mm Single-ended Tinned 3P 300mm 1 Piece
Datasheetpdf iconG-Switch GT-25010330001

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCable Assemblies/Rectangular Cable Assemblies
ManufacturerG-Switch
Packaging-
CopperContent-
NumberOfTerminals(PCS)-
NumberOfWires(PCS)-
ConnectorSystem-
NumberOfAdhesiveShells(PCS)-
WireRodUL1007 26AWG
Centerline(Pitch)-
Conductor diameter-
Category-
ThreadLength300mm
temperature range-
Suggested warranty period-
specifications-
Actual warranty period-
Wire gauge26AWG
Conduction resistance-
Buckle-
Wire spacing-
contact-
WireDiameter(mm)-
WithstandVoltage-;-
Digit-
InsulationResistance-;-
Number Of Poles-
ContactResistance-
RatedCurrent-
RatedVoltage-
impedance-
gain-
frequency-
RF series-
material quality-
Maximum current-
Number of ports-
Maximum voltage-
Insulation strength-
Pitch2.5mm
Number of stitches3P
ProductUsage-
Wire diameter-
ProductLineGauge-
attachment1 plastic shell, 3 terminals
WorkingTemperature-
Connection mode-
Number of connected endsSingle-ended
typeTerminal wire
Line number3
Interface type-
Tail processingTin-Plated
Pin count-
Standing Poppy-
Applicable wire range-
Material thickness-
Insert thickness-
Wiring Method-
CoreWireGauge-
ApplicableSubstrateThickness-
ColorWhite, red, black
size-
material-
Length-

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging500
Sales UnitPiece
In-Stock: 520
520 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1612$ 0.81
Standard Packaging500/Full Bag
Better price for more quantity?
$