LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
G-Switch GT-25010230001 product image
  • GT-25010230001 thumbnail 1
  • GT-25010230001 thumbnail 2
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

G-Switch Terminal Wire 2.5mm Single-ended Tinned 2P 300mm 1 PieceRoHS

Manufacturer
G-SwitchAsian Brands
MPN
GT-25010230001
LCSC Part #
C48689703
Packaging
-
Customer #
Key Attributes
G-Switch Terminal Wire 2.5mm Single-ended Tinned 2P 300mm 1 Piece
Datasheetpdf iconG-Switch GT-25010230001

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCable Assemblies/Jumper Wires, Pre-Crimped Leads Assemblies
ManufacturerG-Switch
Packaging-
WireRodUL1007 26AWG
Maximum voltage-
Number of stitches2P
ThreadLength300mm
Wire gauge26AWG
attachment1 housing, 2 terminals
Maximum current-
Connection mode-
spacing2.5mm
Number of connected endsSingle-ended
typeTerminal wire
Line number2
color classification-
On resistance10mΩ
Tail processingTin-Plated
ColourRed, black
Category-
working temperature-
CoreWireGauge-
Texture Of Material-
InsulationResistance-;-
ContactResistance-
RatedCurrent-
Length-
Specifications-
WireDiameter-

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging500
Sales UnitPiece
In-Stock: 500
500 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1666$ 0.83
50+$ 0.1571$ 7.86
1,000+$ 0.1335$ 133.50
5,000+$ 0.1288$ 644.00
Standard Packaging500/Full Bag
Better price for more quantity?
$