TOGIALED TJ-S3210EX5T5ALC7K-A5
| Manufacturer |
TOGIALED
Asian Brands |
| Mfr. Part # | TJ-S3210EX5T5ALC7K-A5 |
| LCSC Part # | C48689677 |
| Package | SMD,3.2x1.5mm |
| Customer # | |
| Key Attributes | LED GREEN SMD |
| Description | 20mA 80mcd 565nm~575nm Yellow Green 48mW 1.8V~2.4V SMD,3.2x1.5mm LED Indication - Discrete RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | TOGIALED | |
| Package | SMD,3.2x1.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
3,000 
3,000
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0364 | $ 0.73 |
200+ | $ 0.0291 | $ 5.82 |
600+ | $ 0.0254 | $ 15.24 |
3,000+ | $ 0.0226 | $ 67.80 |
9,000+ | $ 0.0204 | $ 183.60 |
21,000+ | $ 0.0193 | $ 405.30 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$