TOGIALED TJ-S1608EX9T6ALC2G-A5
| Manufacturer |
TOGIALED
Asian Brands |
| Mfr. Part # | TJ-S1608EX9T6ALC2G-A5 |
| LCSC Part # | C48689645 |
| Package | SMD,1.6x0.9mm |
| Customer # | |
| Key Attributes | LED GREEN SMD |
| Description | 20mA 1600mcd 515nm~530nm Emerald Green 2.8V~3.4V 68mW SMD,1.6x0.9mm LED Indication - Discrete RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | TOGIALED | |
| Package | SMD,1.6x0.9mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
4,000 
4,000
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0437 | $ 0.44 |
100+ | $ 0.0349 | $ 3.49 |
300+ | $ 0.0305 | $ 9.15 |
1,000+ | $ 0.0272 | $ 27.20 |
4,000+ | $ 0.0245 | $ 98.00 |
8,000+ | $ 0.0232 | $ 185.60 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$