TOGIALED TJ-S1608EX6T5ALC6TW-A5
| Manufacturer |
TOGIALED
Asian Brands |
| Mfr. Part # | TJ-S1608EX6T5ALC6TW-A5 |
| LCSC Part # | C48689632 |
| Package | SMD,1.6x0.6mm |
| Customer # | |
| Key Attributes | LED WHITE SMD |
| Description | 20mA 5000K~6000K 630mcd White 68mW 3.6V SMD,1.6x0.6mm LED Indication - Discrete RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | TOGIALED | |
| Package | SMD,1.6x0.6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
4,000 
4,000
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0309 | $ 0.62 |
200+ | $ 0.0243 | $ 4.86 |
600+ | $ 0.0207 | $ 12.42 |
4,000+ | $ 0.0184 | $ 73.60 |
8,000+ | $ 0.0165 | $ 132.00 |
20,000+ | $ 0.0155 | $ 310.00 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$