TOGIALED TJ-S1608EX6T5ALC2R-A5
| Manufacturer |
TOGIALED
Asian Brands |
| Mfr. Part # | TJ-S1608EX6T5ALC2R-A5 |
| LCSC Part # | C48689625 |
| Package | SMD,1.6x0.6mm |
| Customer # | |
| Key Attributes | LED RED WATER CLEAR SMD |
| Description | 20mA 200mcd 620nm~630nm Red 48mW 1.8V~2.4V SMD,1.6x0.6mm LED Indication - Discrete RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | TOGIALED | |
| Package | SMD,1.6x0.6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
3,950 
3,950
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
50+ | $ 0.0062 | $ 0.31 |
500+ | $ 0.006 | $ 3.00 |
1,500+ | $ 0.0059 | $ 8.85 |
4,000+ | $ 0.0058 | $ 23.20 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$