SOREDE SRTC.252010.YB100MT00
| Manufacturer |
SOREDE
Asian Brands |
| Mfr. Part # | SRTC.252010.YB100MT00 |
| LCSC Part # | C48689517 |
| Package | 1008 |
| Customer # | |
| Key Attributes | FIXED IND 10uH 1.4A 560mΩ 1008 |
| Description | 950mA 10uH ±20% 560mΩ Molded Inductor 1.4A 1008 Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | SOREDE | |
| Package | 1008 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,980 
2,980
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0469 $ 0.0352 | $ 0.35 |
100+ | $ 0.0374 $ 0.0281 | $ 2.81 |
300+ | $ 0.0326 $ 0.0245 | $ 7.35 |
3,000+ | $ 0.0291 $ 0.0219 | $ 65.70 |
6,000+ | $ 0.0262 $ 0.0197 | $ 118.20 |
9,000+ | $ 0.0248 $ 0.0186 | $ 167.40 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$