LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
SOREDE SRTC.252012.YB6R8MT00 product image
  • SRTC.252012.YB6R8MT00 thumbnail 1
  • SRTC.252012.YB6R8MT00 thumbnail 2
  • SRTC.252012.YB6R8MT00 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SOREDE SRTC.252012.YB6R8MT00RoHS

Manufacturer
SOREDEAsian Brands
MPN
SRTC.252012.YB6R8MT00
LCSC Part #
C48689504
Packaging
1008
Customer #
Key Attributes
FIXED IND 6.8uH 1.7A 270mΩ 1008
Datasheetpdf iconSOREDE SRTC.252012.YB6R8MT00
In-Stock: 2,600
2,600 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0321$ 0.0289$ 0.58
200+$ 0.0249$ 0.0225$ 4.50
600+$ 0.0209$ 0.0189$ 11.34
3,000+$ 0.0185$ 0.0167$ 50.10
9,000+$ 0.0165$ 0.0149$ 134.10
21,000+$ 0.0154$ 0.0139$ 291.90
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Inductors, Coils, Chokes/Fixed Inductors
ManufacturerSOREDE
Packaging1008
Current Rating1.4A
Inductance6.8uH
Tolerance±20%
Current - Saturation(Isat)1.7A
DC Resistance(DCR)270mΩ
TypeMolded Inductor

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece