TOGIALED TJ-S1005EX4T5ALC2R-A5
| Manufacturer |
TOGIALED
Asian Brands |
| Mfr. Part # | TJ-S1005EX4T5ALC2R-A5 |
| LCSC Part # | C48689448 |
| Package | SMD,1.1x0.5mm |
| Customer # | |
| Key Attributes | LED RED WATER CLEAR SMD |
| Description | Red 631nm LED Indication - Discrete 1.8V~2.4V SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | TOGIALED | |
| Package | SMD,1.1x0.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
5,000
5,000
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0232 | $ 0.46 |
200+ | $ 0.0182 | $ 3.64 |
600+ | $ 0.0155 | $ 9.30 |
5,000+ | $ 0.0138 | $ 69.00 |
10,000+ | $ 0.0124 | $ 124.00 |
20,000+ | $ 0.0116 | $ 232.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$