TOGIALED TJ-S0704EX4T5ALCCW-A5
| Manufacturer |
TOGIALED
Asian Brands |
| Mfr. Part # | TJ-S0704EX4T5ALCCW-A5 |
| LCSC Part # | C48689447 |
| Package | 0201 |
| Customer # | |
| Key Attributes | LED COLD WHITE YELLOW LENS SMD |
| Description | Cold White LED Indication - Discrete 2.8V~3.6V SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | TOGIALED | |
| Package | 0201 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.0816 | $ 0.41 |
50+ | $ 0.0651 | $ 3.26 |
150+ | $ 0.0569 | $ 8.54 |
500+ | $ 0.0507 | $ 25.35 |
2,000+ | $ 0.0458 | $ 91.60 |
4,000+ | $ 0.0433 | $ 173.20 |
Standard Packaging 2000/Full
Reel | ||