LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JMEconn 5001-BF0424-40-00 product image
  • 5001-BF0424-40-00 thumbnail 1
  • 5001-BF0424-40-00 thumbnail 2
  • 5001-BF0424-40-00 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JMEconn 5001-BF0424-40-00RoHS

Manufacturer
JMEconnAsian Brands
MPN
5001-BF0424-40-00
LCSC Part #
C48688842
Packaging
SMD,P=0.4mm
Customer #
Key Attributes
CONN Board-to-Board 24POS SMD GOLD
Datasheetpdf iconJMEconn 5001-BF0424-40-00
Custom CablesMOQ 1pc
In-Stock: 28
28 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6228$ 0.62
10+$ 0.4961$ 4.96
30+$ 0.4327$ 12.98
100+$ 0.3693$ 36.93
500+$ 0.3307$ 165.35
1,500+$ 0.3122$ 468.30
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Arrays, Edge Type, Mezzanine (Board to Board)
ManufacturerJMEconn
PackagingSMD,P=0.4mm
Supplementary FeaturesWith column
System Fit Height4mm
Current Rating (Max)500mA
Contact PlatingGold
Pitch0.4mm
Mounting TypeSurface Mount,Vertical
Number of Pins24P
Contact MaterialPhosphor bronze

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1500
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.