LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JMEconn 5001-BF0470-20-00 product image
  • 5001-BF0470-20-00 thumbnail 1
  • 5001-BF0470-20-00 thumbnail 2
  • 5001-BF0470-20-00 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

JMEconn 5001-BF0470-20-00RoHS

Manufacturer
JMEconnAsian Brands
MPN
5001-BF0470-20-00
LCSC Part #
C48688795
Packaging
SMD,P=0.4mm
Customer #
Key Attributes
CONN Board-to-Board 70POS SMD GOLD
Datasheetpdf iconJMEconn 5001-BF0470-20-00
Custom CablesMOQ 1pc

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Board Spacers, Stackers (Board to Board)
ManufacturerJMEconn
PackagingSMD,P=0.4mm
Current Rating500mA
System Fit Height2mm
Number of Pins70P
Pitch0.4mm
Contact PlatingGold
Operating Temperature-35℃~+85℃
Supplementary FeaturesWith column
Mounting TypeSurface Mount,Vertical
Contact MaterialPhosphor bronze

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece
In-Stock: 78
78 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.921$ 0.92
10+$ 0.7541$ 7.54
30+$ 0.6629$ 19.89
100+$ 0.5594$ 55.94
500+$ 0.5131$ 256.55
1,000+$ 0.4914$ 491.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.