JMEconn 5001-BM0424-15-00
| Manufacturer | JMEconnAsian Brands |
| MPN | 5001-BM0424-15-00 |
| LCSC Part # | C48688764 |
| Packaging | SMD,P=0.4mm |
| Customer # | |
| Key Attributes | CONN Board-to-Board 24POS SMD GOLD |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Board Spacers, Stackers (Board to Board) | |
| Manufacturer | JMEconn | |
| Packaging | SMD,P=0.4mm | |
| System Fit Height | 1.5mm;2mm;2.5mm;3mm;3.5mm;4mm | |
| Number of Pins | 24P | |
| Pitch | 0.4mm | |
| Contact Plating | Gold | |
| Supplementary Features | With column | |
| Contact Material | Phosphor bronze | |
| Mounting Type | Surface Mount,Vertical |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 5
5 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2356 | $ 1.18 |
| 50+ | $ 0.1826 | $ 9.13 |
| 150+ | $ 0.1599 | $ 23.99 |
| 500+ | $ 0.1316 | $ 65.80 |
| 2,500+ | $ 0.119 | $ 297.50 |
| 4,000+ | $ 0.1114 | $ 445.60 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Board Spacers, Stackers (Board to Board) | |
| Manufacturer | JMEconn | |
| Packaging | SMD,P=0.4mm | |
| System Fit Height | 1.5mm;2mm;2.5mm;3mm;3.5mm;4mm | |
| Number of Pins | 24P | |
| Pitch | 0.4mm | |
| Contact Plating | Gold | |
| Supplementary Features | With column | |
| Contact Material | Phosphor bronze | |
| Mounting Type | Surface Mount,Vertical |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



