LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JMEconn 5001-BTB0535-08FR-00 product image
  • 5001-BTB0535-08FR-00 thumbnail 1
  • 5001-BTB0535-08FR-00 thumbnail 2
  • 5001-BTB0535-08FR-00 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JMEconn 5001-BTB0535-08FR-00RoHS

Manufacturer
JMEconnAsian Brands
MPN
5001-BTB0535-08FR-00
LCSC Part #
C48688521
Packaging
SMD,P=0.5mm
Customer #
Key Attributes
CONN Board-to-Board 8POS SMD GOLD
Datasheetpdf iconJMEconn 5001-BTB0535-08FR-00
Custom CablesMOQ 1pc
In-Stock: 190
190 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2383$ 1.19
50+$ 0.187$ 9.35
150+$ 0.1651$ 24.77
1,000+$ 0.1377$ 137.70
2,000+$ 0.1255$ 251.00
5,000+$ 0.1181$ 590.50
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Arrays, Edge Type, Mezzanine (Board to Board)
ManufacturerJMEconn
PackagingSMD,P=0.5mm
Supplementary FeaturesWith column
System Fit Height4.5mm;7.5mm
Number of Rows2
Contact PlatingGold
Pitch0.5mm
Mounting TypeSurface Mount,Vertical
Number of Pins8P
Contact MaterialPhosphor bronze

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.