LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JMEconn 5001-BTB0510-12MR-00 product image
  • 5001-BTB0510-12MR-00 thumbnail 1
  • 5001-BTB0510-12MR-00 thumbnail 2
  • 5001-BTB0510-12MR-00 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JMEconn 5001-BTB0510-12MR-00RoHS

Manufacturer
JMEconnAsian Brands
MPN
5001-BTB0510-12MR-00
LCSC Part #
C48688403
Packaging
SMD,P=0.5mm
Customer #
Key Attributes
CONN Board-to-Board 12POS SMD GOLD
Datasheetpdf iconJMEconn 5001-BTB0510-12MR-00
Custom CablesMOQ 1pc
In-Stock: 200
200 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2298$ 1.15
50+$ 0.1791$ 8.96
150+$ 0.1573$ 23.60
1,000+$ 0.1302$ 130.20
2,000+$ 0.1181$ 236.20
5,000+$ 0.1108$ 554.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Arrays, Edge Type, Mezzanine (Board to Board)
ManufacturerJMEconn
PackagingSMD,P=0.5mm
Supplementary FeaturesWith column
System Fit Height4mm;4.5mm;5mm;5.5mm
Number of Rows2
Contact PlatingGold
Pitch0.5mm
Mounting TypeSurface Mount,Vertical
Number of Pins12P
Contact MaterialPhosphor bronze

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.