LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
MAX MXHT396K-3.96-12P-GN01-Cu-S-A product image
  • MXHT396K-3.96-12P-GN01-Cu-S-A thumbnail 1
  • MXHT396K-3.96-12P-GN01-Cu-S-A thumbnail 2
  • MXHT396K-3.96-12P-GN01-Cu-S-A thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MAX MXHT396K-3.96-12P-GN01-Cu-S-ARoHS

Manufacturer
MAXAsian Brands
MPN
MXHT396K-3.96-12P-GN01-Cu-S-A
LCSC Part #
C48688319
Packaging
P=3.96mm
Customer #
Key Attributes
TERM BLOCK PLUG 12POS 3.96mm
Datasheetpdf iconMAX MXHT396K-3.96-12P-GN01-Cu-S-A
Custom CablesMOQ 1pc
In-Stock: 70
70 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4883$ 0.4639$ 0.46
10+$ 0.383$ 0.3639$ 3.64
30+$ 0.3367$ 0.3199$ 9.60
100+$ 0.2808$ 0.2668$ 26.68
500+$ 0.2553$ 0.2426$ 121.30
1,000+$ 0.241$ 0.2290$ 229.00
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets
ManufacturerMAX
PackagingP=3.96mm
Wire Gauge - mm20.2~1.5
Wire Gauge - AWG16~26
Number of Positions or Pins1x12P
Number of Pins12P
Operating Temperature-40℃~+105℃
Number of PINs Per Row12
Number of Rows1
Current Rating8A
Outlet Direction (Vertical Basis)Top Entry
Connection TypeScrew Connection (M2)
Voltage Rating300V
Pitch3.96mm
ColorGreen
Connector TypePlug
Termination StyleScrew

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.