LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
MAX MX2EDGKM-7.62-08P-GN01-Cu-Y-A product image
  • MX2EDGKM-7.62-08P-GN01-Cu-Y-A thumbnail 1
  • MX2EDGKM-7.62-08P-GN01-Cu-Y-A thumbnail 2
  • MX2EDGKM-7.62-08P-GN01-Cu-Y-A thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MAX MX2EDGKM-7.62-08P-GN01-Cu-Y-ARoHS

Manufacturer
MAXAsian Brands
MPN
MX2EDGKM-7.62-08P-GN01-Cu-Y-A
LCSC Part #
C48688190
Packaging
P=7.62mm
Customer #
Key Attributes
TERM BLOCK PLUG 8POS 7.62mm
Datasheetpdf iconMAX MX2EDGKM-7.62-08P-GN01-Cu-Y-A
Custom CablesMOQ 1pc
In-Stock: 6
6 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.2912$ 1.2267$ 1.23
10+$ 1.0809$ 1.0269$ 10.27
50+$ 0.966$ 0.9177$ 45.89
100+$ 0.8349$ 0.7932$ 79.32
500+$ 0.7783$ 0.7394$ 369.70
1,000+$ 0.7524$ 0.7148$ 714.80
Standard Packaging50/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets
ManufacturerMAX
PackagingP=7.62mm
Wire Gauge - mm20.2~2.5
Wire Gauge - AWG12~28
Number of Positions or Pins1x8P
Number of Pins8P
Operating Temperature-40℃~+105℃
Number of PINs Per Row8
Number of Rows1
Current Rating15A
Outlet Direction (Vertical Basis)Top Entry
Connection TypeScrew Connection (M2.5)
Voltage Rating300V
Pitch7.62mm
ColorGreen
Connector TypePlug
Termination StyleScrew

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.