LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
MAX MX2EDGKD-2.5-11P-GN01-Cu-A product image
  • MX2EDGKD-2.5-11P-GN01-Cu-A thumbnail 1
  • MX2EDGKD-2.5-11P-GN01-Cu-A thumbnail 2
  • MX2EDGKD-2.5-11P-GN01-Cu-A thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MAX MX2EDGKD-2.5-11P-GN01-Cu-ARoHS

Manufacturer
MAXAsian Brands
MPN
MX2EDGKD-2.5-11P-GN01-Cu-A
LCSC Part #
C48688182
Packaging
P=2.5mm
Customer #
Key Attributes
TERM BLOCK PLUG 11POS 2.5mm
Datasheetpdf iconMAX MX2EDGKD-2.5-11P-GN01-Cu-A
Custom CablesMOQ 1pc
In-Stock: 98
98 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.2619$ 1.1989$ 1.20
10+$ 1.0505$ 0.9980$ 9.98
30+$ 0.9326$ 0.8860$ 26.58
100+$ 0.8009$ 0.7609$ 76.09
500+$ 0.7427$ 0.7056$ 352.80
1,000+$ 0.7167$ 0.6809$ 680.90
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets
ManufacturerMAX
PackagingP=2.5mm
Wire Gauge - mm20.2~0.5
Current Rating5A
Wire Gauge - AWG20~26
Number of Positions or Pins1x11P
Number of Pins11P
Outlet Direction (Vertical Basis)Top Entry
Voltage Rating150V
Operating Temperature-40℃~+105℃
Pitch2.5mm
ColorGreen
Connector TypePlug
Number of PINs Per Row11
Number of Rows1

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.