MAX MX2EDGKD-2.5-09P-GN01-Cu-A
| Manufacturer | MAXAsian Brands |
| MPN | MX2EDGKD-2.5-09P-GN01-Cu-A |
| LCSC Part # | C48688180 |
| Packaging | P=2.5mm |
| Customer # | |
| Key Attributes | TERM BLOCK PLUG 9POS 2.5mm |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | MAX | |
| Packaging | P=2.5mm | |
| Wire Gauge - mm2 | 0.2~0.5 | |
| Current Rating | 5A | |
| Wire Gauge - AWG | 20~26 | |
| Number of Positions or Pins | 1x9P | |
| Number of Pins | 9P | |
| Outlet Direction (Vertical Basis) | Top Entry | |
| Voltage Rating | 150V | |
| Operating Temperature | -40℃~+105℃ | |
| Pitch | 2.5mm | |
| Color | Green | |
| Connector Type | Plug | |
| Number of PINs Per Row | 9 | |
| Number of Rows | 1 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 190
190 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.0322$ 0.9806 | $ 0.98 |
| 10+ | $ 0.8591$ 0.8162 | $ 8.16 |
| 30+ | $ 0.7642$ 0.7260 | $ 21.78 |
| 200+ | $ 0.6555$ 0.6228 | $ 124.56 |
| 400+ | $ 0.608$ 0.5776 | $ 231.04 |
| 1,000+ | $ 0.5866$ 0.5573 | $ 557.30 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | MAX | |
| Packaging | P=2.5mm | |
| Wire Gauge - mm2 | 0.2~0.5 | |
| Current Rating | 5A | |
| Wire Gauge - AWG | 20~26 | |
| Number of Positions or Pins | 1x9P | |
| Number of Pins | 9P | |
| Outlet Direction (Vertical Basis) | Top Entry | |
| Voltage Rating | 150V | |
| Operating Temperature | -40℃~+105℃ | |
| Pitch | 2.5mm | |
| Color | Green | |
| Connector Type | Plug | |
| Number of PINs Per Row | 9 | |
| Number of Rows | 1 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



