LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
MAX MX2EDGKD-2.5-04P-GN01-Cu-A product image
  • MX2EDGKD-2.5-04P-GN01-Cu-A thumbnail 1
  • MX2EDGKD-2.5-04P-GN01-Cu-A thumbnail 2
  • MX2EDGKD-2.5-04P-GN01-Cu-A thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MAX MX2EDGKD-2.5-04P-GN01-Cu-ARoHS

Manufacturer
MAXAsian Brands
MPN
MX2EDGKD-2.5-04P-GN01-Cu-A
LCSC Part #
C48688175
Packaging
P=2.5mm
Customer #
Key Attributes
TERM BLOCK PLUG 4POS 2.5mm
Datasheetpdf iconMAX MX2EDGKD-2.5-04P-GN01-Cu-A
Custom CablesMOQ 1pc
In-Stock: 402
402 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5281$ 0.5017$ 0.50
10+$ 0.4124$ 0.3918$ 3.92
30+$ 0.3635$ 0.3454$ 10.36
100+$ 0.3016$ 0.2866$ 28.66
400+$ 0.2755$ 0.2618$ 104.72
800+$ 0.2592$ 0.2463$ 197.04
Standard Packaging400/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets
ManufacturerMAX
PackagingP=2.5mm
Wire Gauge - mm20.2~0.5
Current Rating5A
Wire Gauge - AWG20~26
Number of Positions or Pins1x4P
Number of Pins4P
Outlet Direction (Vertical Basis)Top Entry
Voltage Rating150V
Operating Temperature-40℃~+105℃
Pitch2.5mm
ColorGreen
Connector TypePlug
Number of PINs Per Row4
Number of Rows1

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging400
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.