LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
25% OFF
MAX MX25SM-7.62-02P-BK01-Cu-S-A product image
  • MX25SM-7.62-02P-BK01-Cu-S-A thumbnail 1
  • MX25SM-7.62-02P-BK01-Cu-S-A thumbnail 2
  • MX25SM-7.62-02P-BK01-Cu-S-A thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MAX MX25SM-7.62-02P-BK01-Cu-S-ARoHS

Manufacturer
MAXAsian Brands
MPN
MX25SM-7.62-02P-BK01-Cu-S-A
LCSC Part #
C48688149
Packaging
Through Hole,P=7.62mm
Customer #
Key Attributes
TERM BLK BARRIER 2CIRCUIT 7.62mm
Datasheetpdf iconMAX MX25SM-7.62-02P-BK01-Cu-S-A
Custom CablesMOQ 1pc
In-Stock: 150
150 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1369$ 0.1027$ 0.51
50+$ 0.1072$ 0.0804$ 4.02
150+$ 0.0924$ 0.0693$ 10.40
450+$ 0.0813$ 0.0610$ 27.45
2,550+$ 0.0724$ 0.0543$ 138.47
4,950+$ 0.068$ 0.0510$ 252.45
Standard Packaging150/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Barrier Blocks
ManufacturerMAX
PackagingThrough Hole,P=7.62mm
Number of Positions or Pins1x2P
Number of Pins2P
Barrier Type2-Side
Wire Gauge - mm20.5~1.5
Number of Rows1
Pitch7.62mm
Number of PINs Per Row2
Operating Temperature-40℃~+105℃
Current Rating15A
Voltage Rating (Max)300V
ColorBlack
Screw SpecificationM3
Wire Gauge - AWG14~22
Mounting TypeStraight

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging150
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.