LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
25% OFF
MAX MX25HM-7.62-08P-BK01-Cu-S-A product image
  • MX25HM-7.62-08P-BK01-Cu-S-A thumbnail 1
  • MX25HM-7.62-08P-BK01-Cu-S-A thumbnail 2
  • MX25HM-7.62-08P-BK01-Cu-S-A thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MAX MX25HM-7.62-08P-BK01-Cu-S-ARoHS

Manufacturer
MAXAsian Brands
MPN
MX25HM-7.62-08P-BK01-Cu-S-A
LCSC Part #
C48688119
Packaging
Through Hole,P=7.62mm
Customer #
Key Attributes
TERM BLK BARRIER 8CIRCUIT 7.62mm
Datasheetpdf iconMAX MX25HM-7.62-08P-BK01-Cu-S-A
Custom CablesMOQ 1pc
In-Stock: 200
200 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6907$ 0.5181$ 0.52
10+$ 0.5605$ 0.4204$ 4.20
30+$ 0.4947$ 0.3711$ 11.13
200+$ 0.4288$ 0.3216$ 64.32
400+$ 0.3905$ 0.2929$ 117.16
1,000+$ 0.3706$ 0.2780$ 278.00
Standard Packaging200/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Barrier Blocks
ManufacturerMAX
PackagingThrough Hole,P=7.62mm
Number of Pins8P
Number of Positions or Pins1x8P
Pin LocationMid Terminal
Barrier Type2-Side
Wire Gauge - mm20.5~1.5
Number of Rows1
Pitch7.62mm
Number of PINs Per Row8
Operating Temperature-40℃~+105℃
Current Rating15A
Voltage Rating (Max)300V
ColorBlack
Screw SpecificationM3
Wire Gauge - AWG14~22
Mounting TypeStraight

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging200
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.