MAX MX25H-7.62-05P-BK01-Cu-S-A
| Manufacturer | MAXAsian Brands |
| MPN | MX25H-7.62-05P-BK01-Cu-S-A |
| LCSC Part # | C48688107 |
| Packaging | Through Hole,P=7.62mm |
| Customer # | |
| Key Attributes | TERM BLK BARRIER 5CIRCUIT 7.62mm |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Barrier Blocks | |
| Manufacturer | MAX | |
| Packaging | Through Hole,P=7.62mm | |
| Number of Positions or Pins | 1x5P | |
| Number of Pins | 5P | |
| Pin Location | Mid Terminal | |
| Barrier Type | 2-Side | |
| Wire Gauge - mm2 | 0.5~1.5 | |
| Number of Rows | 1 | |
| Pitch | 7.62mm | |
| Number of PINs Per Row | 5 | |
| Operating Temperature | -40℃~+105℃ | |
| Current Rating | 15A | |
| Voltage Rating (Max) | 300V | |
| Color | Black | |
| Screw Specification | M3 | |
| Wire Gauge - AWG | 14~22 | |
| Mounting Type | Straight |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 100
100 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3728$ 0.2796 | $ 1.40 |
| 50+ | $ 0.2898$ 0.2174 | $ 10.87 |
| 200+ | $ 0.2556$ 0.1917 | $ 38.34 |
| 500+ | $ 0.2116$ 0.1587 | $ 79.35 |
| 2,500+ | $ 0.1921$ 0.1441 | $ 360.25 |
| 5,000+ | $ 0.1791$ 0.1344 | $ 672.00 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Barrier Blocks | |
| Manufacturer | MAX | |
| Packaging | Through Hole,P=7.62mm | |
| Number of Positions or Pins | 1x5P | |
| Number of Pins | 5P | |
| Pin Location | Mid Terminal | |
| Barrier Type | 2-Side | |
| Wire Gauge - mm2 | 0.5~1.5 | |
| Number of Rows | 1 | |
| Pitch | 7.62mm | |
| Number of PINs Per Row | 5 | |
| Operating Temperature | -40℃~+105℃ | |
| Current Rating | 15A | |
| Voltage Rating (Max) | 300V | |
| Color | Black | |
| Screw Specification | M3 | |
| Wire Gauge - AWG | 14~22 | |
| Mounting Type | Straight |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



