MAX MX25H-7.62-02P-BK01-Cu-S-A
| Manufacturer | MAXAsian Brands |
| MPN | MX25H-7.62-02P-BK01-Cu-S-A |
| LCSC Part # | C48688104 |
| Packaging | Through Hole,P=7.62mm |
| Customer # | |
| Key Attributes | TERM BLK BARRIER 2CIRCUIT 7.62mm |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Barrier Blocks | |
| Manufacturer | MAX | |
| Packaging | Through Hole,P=7.62mm | |
| Number of Positions or Pins | 1x2P | |
| Number of Pins | 2P | |
| Pin Location | Mid Terminal | |
| Barrier Type | 2-Side | |
| Wire Gauge - mm2 | 0.5~1.5 | |
| Number of Rows | 1 | |
| Pitch | 7.62mm | |
| Number of PINs Per Row | 2 | |
| Operating Temperature | -40℃~+105℃ | |
| Current Rating | 15A | |
| Voltage Rating (Max) | 300V | |
| Color | Black | |
| Screw Specification | M3 | |
| Wire Gauge - AWG | 14~22 | |
| Mounting Type | Straight |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 105
105 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1494$ 0.1420 | $ 0.71 |
| 50+ | $ 0.1166$ 0.1108 | $ 5.54 |
| 200+ | $ 0.1026$ 0.0975 | $ 19.50 |
| 400+ | $ 0.085$ 0.0808 | $ 32.32 |
| 2,400+ | $ 0.0772$ 0.0734 | $ 176.16 |
| 5,000+ | $ 0.0725$ 0.0689 | $ 344.50 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Barrier Blocks | |
| Manufacturer | MAX | |
| Packaging | Through Hole,P=7.62mm | |
| Number of Positions or Pins | 1x2P | |
| Number of Pins | 2P | |
| Pin Location | Mid Terminal | |
| Barrier Type | 2-Side | |
| Wire Gauge - mm2 | 0.5~1.5 | |
| Number of Rows | 1 | |
| Pitch | 7.62mm | |
| Number of PINs Per Row | 2 | |
| Operating Temperature | -40℃~+105℃ | |
| Current Rating | 15A | |
| Voltage Rating (Max) | 300V | |
| Color | Black | |
| Screw Specification | M3 | |
| Wire Gauge - AWG | 14~22 | |
| Mounting Type | Straight |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



